Part Details for 1331270CH by Marathon Special Products
Overview of 1331270CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331270CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1384
|
Newark | Marathon |Marathon Special Products 1331270CH Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4500 | Buy Now |
DISTI #
70592104
|
RS | Terminal Block, Power, 1 Pole, 510 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331270CH RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$113.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.4500 / $157.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.4500 / $157.3000 | Buy Now |