Part Details for 1331360CH by Marathon Special Products
Overview of 1331360CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331360CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1392
|
Newark | Marathon |Marathon Special Products 1331360CH RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8300 | Buy Now |
DISTI #
70591945
|
RS | Terminal Block, Power, 1 Pole, 420 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1331360CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.7000 | RFQ |
|
Onlinecomponents.com | Conn Power Splicer Blocks 2 POS Screw Panel Mount 420A RoHS: Compliant | 0 |
|
$70.6100 / $132.9000 | Buy Now |
|
Master Electronics | Conn Power Splicer Blocks 2 POS Screw Panel Mount 420A RoHS: Compliant | 0 |
|
$70.6100 / $132.9000 | Buy Now |