Part Details for 1331565 by Marathon Special Products
Overview of 1331565 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K7640
|
Newark | Marathon |Marathon Special Products 1331565 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0500 | Buy Now |
|
Onlinecomponents.com | Power Terminal Block - 1 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG Box Lug - Load: (2) 250MCM-1/0 Box Lug - DIN Rail/Panel Mount - Black. RoHS: Compliant | 0 |
|
$72.4700 / $136.4100 | Buy Now |
|
Master Electronics | Power Terminal Block - 1 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG Box Lug - Load: (2) 250MCM-1/0 Box Lug - DIN Rail/Panel Mount - Black. RoHS: Compliant | 0 |
|
$72.4700 / $136.4100 | Buy Now |
Part Details for 1331565
1331565 CAD Models
1331565 Part Data Attributes:
|
1331565
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1331565
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |