Part Details for 1331580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1331580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0829
|
Newark | Lmfs 5.08/15/180 3.5Sn Or Bx |Weidmuller 1331580000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $8.0000 | Buy Now |
DISTI #
1331580000-ND
|
DigiKey | LMFS 5.08/15/180 3.5SN OR BX Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6553 | Buy Now |
DISTI #
1331580000
|
Avnet Americas | PC Board Terminal Block Header 15 Position 5.08mm Straight Through Hole Orange Box (Alt: 1331580000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ | |
DISTI #
470-1331580000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.08/15/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.9900 / $7.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.9900 | Buy Now |