Part Details for 1331740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1331740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8212
|
Newark | Tb, Wire To Brd, 6Pos, 12Awg, Th, Pitch Spacing:5Mm, No. Of Positions:6Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Weidmuller 1331740000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
281-8122-ND
|
DigiKey | LMF 5.00/16/90 3.5SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
46 In Stock |
|
$1.7364 / $4.0300 | Buy Now |
DISTI #
1331740000
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 20A Box (Alt: 1331740000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 | 0 |
|
RFQ | |
DISTI #
470-1331740000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/06/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.8200 / $4.0300 | Order Now |
|
Onlinecomponents.com |
45 Partner Stock |
|
$1.7800 / $2.3400 | Buy Now | |
DISTI #
77698342
|
Verical | 0 Min Qty: 41 Package Multiple: 1 | Americas - 45 |
|
$1.5600 | Buy Now |
DISTI #
1331740000
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 20A Box (Alt: 1331740000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 | 0 |
|
RFQ | |
DISTI #
1331740000
|
Avnet Abacus | Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 20A Box (Alt: 1331740000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
45 Partner Stock |
|
$1.7800 / $2.3400 | Buy Now |