Part Details for 1331970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1331970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8220
|
Newark | Tb, Wire To Brd, 3Pos, 12Awg, Th, Pitch Spacing:5Mm, No. Of Positions:3Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Weidmuller 1331970000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$1.5500 | Buy Now |
DISTI #
1331970000-ND
|
DigiKey | LMFS 5.00/03/90 3.5SN OR BX Min Qty: 90 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9640 | Buy Now |
DISTI #
1331970000
|
Avnet Americas | PC Board Terminal Block Header 3 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331970000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1331970000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.00/03/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.7720 / $1.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7970 / $1.0340 | Buy Now |