Part Details for 1332-10-1-0100-005-1-TS by CnC Tech LLC
Overview of 1332-10-1-0100-005-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1332-10-1-0100-005-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1332-10-1-0100-005-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 10AWG BLU FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$233.6960 / $293.3000 | Buy Now |
DISTI #
1175-1332-10-1-0100-005-1-TS-ND
|
DigiKey | HOOK-UP STRND 10AWG BLU FEET Min Qty: 100 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5784 / $2.0768 | Buy Now |