Part Details for 1332-6-AL-7 by RAF Electronic Hardware
Overview of 1332-6-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-332 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020 |
Price & Stock for 1332-6-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Hexagon Spacer - Unthreaded - Aluminum With Clear Iridite Finish - 0.250" (6.35mm) Length. RoHS: Compliant |
507 In Stock |
|
$0.1740 / $2.3700 | Buy Now |
DISTI #
RAF1332-6-AL-7
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hexagon Spacer - Unthreaded - Aluminum With Clear Iridite Finish - 0.250" (6.35mm) Length. RoHS: Compliant |
507 In Stock |
|
$0.1740 / $2.3700 | Buy Now |