Part Details for 1332324CH by Marathon Special Products
Overview of 1332324CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332324CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X4075
|
Newark | Marathon |Marathon Special Products 1332324CH Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.8600 | Buy Now |
DISTI #
70592144
|
RS | Terminal Block, Solar Power, 2 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332324CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$281.8600 / $295.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.3700 / $271.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$168.3700 / $271.2500 | Buy Now |
Part Details for 1332324CH
1332324CH CAD Models
1332324CH Part Data Attributes
|
1332324CH
Marathon Special Products
Buy Now
|
Compare Parts:
1332324CH
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |