Part Details for 13324-T085 by Sumida Corporation
Overview of 13324-T085 by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13324-T085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2396-1-ND
|
DigiKey | XFMR 40UH SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$2.4931 / $4.5700 | Buy Now |
DISTI #
13324-T085
|
Avnet Americas | Power Transformer 1:2 Single Prim. Single Sec. 75V Prim. 48V Sec. 10-Pin SMD T/R - Tape and Reel (Alt: 13324-T085) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.0034 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.2800 | Buy Now |
Part Details for 13324-T085
13324-T085 CAD Models
13324-T085 Part Data Attributes
|
13324-T085
Sumida Corporation
Buy Now
|
Compare Parts:
13324-T085
Sumida Corporation
|
Samacsys Manufacturer | Sumida |