-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2397-1-ND
|
DigiKey | XFMR 40UH SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4664 In Stock |
|
$1.9875 / $3.2700 | Buy Now |
DISTI #
13324-T086
|
Avnet Americas | Power Transformer 1:5 Single Prim. Single Sec. 36V Prim. 150V Sec. 10-Pin SMD T/R - Tape and Reel (Alt: 13324-T086) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$2.0034 | Buy Now |
DISTI #
851-13324-T086
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 209 |
|
$2.2300 / $3.9700 | Buy Now |
|
Future Electronics | Power Transformer 15 Single Prim. Single Sec. 36V Prim. 150V Sec. 10-Pin SMD T/ RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.2500 / $2.3800 | Buy Now |
|
Future Electronics | Power Transformer 15 Single Prim. Single Sec. 36V Prim. 150V Sec. 10-Pin SMD T/ RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.2500 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13324-T086
Sumida Corporation
Buy Now
|
Compare Parts:
13324-T086
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida |