Part Details for 1332565 by Marathon Special Products
Overview of 1332565 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0731
|
Newark | 1332565 |Marathon Special Products 1332565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6100 / $104.8300 | Buy Now |
DISTI #
70193239
|
RS | Power Terminal Block, Panel Mount, Thermoplastic Insulator,420A,600V,2 Pole | Marathon Special Products 1332565 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$142.6100 | RFQ |
|
Onlinecomponents.com | Power Terminal Block - 2 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG - Load: (2) 250MCM-1/0 - DIN Rail/Panel Mount - Black. RoHS: Compliant |
9 In Stock |
|
$120.0100 / $148.0900 | Buy Now |
DISTI #
73153484
|
Verical | Distribution Power Block Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 8 |
|
$163.2556 / $182.6017 | Buy Now |
|
Master Electronics | Power Terminal Block - 2 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG - Load: (2) 250MCM-1/0 - DIN Rail/Panel Mount - Black. RoHS: Compliant |
9 In Stock |
|
$120.0100 / $148.0900 | Buy Now |
Part Details for 1332565
1332565 CAD Models
1332565 Part Data Attributes
|
1332565
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1332565
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |