Part Details for 1332585CH by Marathon Special Products
Overview of 1332585CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332585CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1430
|
Newark | Marathon |Marathon Special Products 1332585CH RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9200 | Buy Now |
DISTI #
70591850
|
RS | Terminal Block, Power Distribution, 2 Pole, 420 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332585CH RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$178.6900 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw Cable Mount 420A RoHS: Compliant |
3 In Stock |
|
$126.6800 / $148.9000 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw Cable Mount 420A RoHS: Compliant |
3 In Stock |
|
$126.6800 / $148.9000 | Buy Now |