There are no models available for this part yet.
Overview of 133310001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 133310001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC1637
|
Newark | Battery, Non Rechargeable, 1.5V, Battery Voltage:1.5V, Battery Size Code:-, Battery Technology:Zinc Carbon, Battery Capacity:90Mah, Battery Terminals:Pressure Contact, External Diameter:-, External Height:0.7Mm, External Width:72Mm Rohs Compliant: Yes |Molex 133310001 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-133310001-ND
|
DigiKey | BATTERY ZINC 1.5V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
475 In Stock |
|
$5.7600 / $6.1000 | Buy Now | |
DISTI #
133310001
|
Avnet Abacus | Battery Zinc-Manganese Dioxide-Zinc Chloride Rectangular 1.5V 90mAh Pad Terminal Bag (Alt: 133310001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for 133310001 by Molex
Part Data Attributes for 133310001 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Battery Size
|
C
|
Battery Type
|
PRIMARY
|
Height
|
0.7 mm
|
Length
|
60 mm
|
Packing Method
|
BULK
|
Voltage
|
1.5 V
|
Width
|
72 mm
|