Part Details for 1333187 by Phoenix Contact
Overview of 1333187 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1333187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1333187-ND
|
DigiKey | NBC-USB3.0-UAM/2 0-PVC/UCM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9800 | Buy Now |
DISTI #
651-1333187
|
Mouser Electronics | USB Cables / IEEE 1394 Cables NBC-USB3.0-UAM/2,0-PVC/UCM | 9 |
|
$15.9800 / $19.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1800 / $16.6100 | Buy Now |
DISTI #
1333187
|
TME | Cable, USB 3.2, USB A plug,USB C plug, 2m, black, Core: Cu, 5Gbps Min Qty: 1 | 0 |
|
$14.6300 / $18.7600 | RFQ |
DISTI #
000000000006426437
|
Sager | USB Cables / IEEE 1394 Cables NBC-USB3.0-UAM/2,0-PVC/UCM Min Qty: 1 | 0 |
|
$16.1900 / $18.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1800 / $16.6100 | Buy Now |