Part Details for 1333202-6 by TE Connectivity
Overview of 1333202-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1333202-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1374
|
Newark | Anvil, Combination (.062) |Amp Te Connectivity 1333202-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 / $211.9500 | Buy Now |
DISTI #
3937-1333202-6-ND
|
DigiKey | ANVIL, COMBINATION (.062) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1333202-6-ND
|
DigiKey | ANVIL, COMBINATION (.062) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
1333202-6
|
Avnet Americas | ANVIL, COMBINATION (.062) - Bulk (Alt: 1333202-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-1333202-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION | 0 |
|
$190.3600 / $201.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$173.1800 | Buy Now |
DISTI #
AMP1333202-6
|
Heilind Electronics | ANVIL, COMBINATION (.062) | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION (.062) RoHS: Compliant | 11 Factory Stock |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
AMP1333202-6
|
Interstate Connecting Components | ANVIL, COMBINATION (.062) | 0 |
|
$144.9265 / $214.2858 | Buy Now |
|
Powell Electronics | ANVIL, COMBINATION (.062) Min Qty: 1 | 7 |
|
$151.6200 / $207.6900 | Buy Now |
Part Details for 1333202-6
1333202-6 CAD Models
1333202-6 Part Data Attributes
|
1333202-6
TE Connectivity
Buy Now
|
Compare Parts:
1333202-6
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |