Part Details for 1333211-3 by TE Connectivity
Overview of 1333211-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1333211-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1442
|
Newark | Anvil, Combination .150-.300 |Amp Te Connectivity 1333211-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 / $211.9500 | Buy Now |
DISTI #
3937-1333211-3-ND
|
DigiKey | ANVIL, COMBINATION .150-.300 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1333211-3-ND
|
DigiKey | ANVIL, COMBINATION .150-.300 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
1333211-3
|
Avnet Americas | ANVIL, COMBINATION .150-.300 - Bulk (Alt: 1333211-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-1333211-3
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION .150-.300 | 0 |
|
$191.4900 / $201.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$173.1800 | Buy Now |
DISTI #
AMP1333211-3
|
Heilind Electronics | ANVIL, COMBINATION .150-.300 | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION .150-.300 RoHS: Compliant | 10 Factory Stock |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
AMP1333211-3
|
Interstate Connecting Components | ANVIL, COMBINATION .150-.300 | 0 |
|
$144.9265 / $214.2858 | Buy Now |
|
Powell Electronics | ANVIL, COMBINATION .150-.300 Min Qty: 1 | 7 |
|
$151.6200 / $207.6900 | Buy Now |