Part Details for 1333223-6 by TE Connectivity
Overview of 1333223-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1333223-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1530
|
Newark | Anvil, Ef .150-.300 |Amp Te Connectivity 1333223-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.9500 / $211.9500 | Buy Now |
DISTI #
1333223-6-ND
|
DigiKey | ANVIL, EF .150-.300 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.3400 | Buy Now |
DISTI #
1333223-6
|
Avnet Americas | ANVIL, EF .150-.300 - Bulk (Alt: 1333223-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-1333223-6
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL EF .150-.300 | 0 |
|
$211.3400 | Order Now |
DISTI #
AMP1333223-6
|
Heilind Electronics | ANVIL, EF .150-.300 | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now |
|
Onlinecomponents.com | ANVIL, EF .150-.300 | 0 |
|
$136.7100 / $195.7500 | Buy Now |
DISTI #
1333223-6
|
TTI | Crimpers / Crimping Tools ANVIL EF .150-.300 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$225.0000 | Buy Now |
DISTI #
AMP1333223-6
|
Interstate Connecting Components | ANVIL, EF .150-.300 | 0 |
|
$144.9265 / $214.2858 | Buy Now |
DISTI #
1333223-6
|
Avnet Abacus | ANVIL, EF .150-.300 (Alt: 1333223-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1333223-6
|
Avnet Abacus | ANVIL, EF .150-.300 (Alt: 1333223-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1333223-6
1333223-6 CAD Models
1333223-6 Part Data Attributes
|
1333223-6
TE Connectivity
Buy Now
|
Compare Parts:
1333223-6
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |