Part Details for 1333231-4 by TE Connectivity
Overview of 1333231-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1333231-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1585
|
Newark | Anvil, Combination Special |Amp Te Connectivity 1333231-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-1333231-4-ND
|
DigiKey | ANVIL, COMBINATION SPECIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1333231-4-ND
|
DigiKey | ANVIL, COMBINATION SPECIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
1333231-4
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1333231-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-1333231-4
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION SPECIAL | 0 |
|
$183.7900 / $195.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$173.1800 | Buy Now |
DISTI #
AMP1333231-4
|
Heilind Electronics | ANVIL, COMBINATION SPECIA | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION SPECIAL RoHS: Compliant | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP1333231-4
|
Interstate Connecting Components | ANVIL, COMBINATION SPECIA | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
1333231-4
|
Avnet Abacus | ANVIL, COMBINATION (Alt: 1333231-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1333231-4
1333231-4 CAD Models
1333231-4 Part Data Attributes
|
1333231-4
TE Connectivity
Buy Now
|
Compare Parts:
1333231-4
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |