Part Details for 1333261-1 by TE Connectivity
Overview of 1333261-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1333261-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1592
|
Newark | Anvil, Combination |Amp Te Connectivity 1333261-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-1333261-1-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1333261-1-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
1333261-1
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1333261-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-1333261-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, COMBO | 0 |
|
$201.0200 / $211.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$173.1800 | Buy Now |
DISTI #
AMP1333261-1
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION RoHS: Compliant | 7 Factory Stock |
|
$138.2100 / $202.8600 | Buy Now |
DISTI #
AMP1333261-1
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now |
|
Powell Electronics | ANVIL, COMBINATION Min Qty: 1 | 5 |
|
$159.4800 / $218.4600 | Buy Now |
Part Details for 1333261-1
1333261-1 CAD Models
1333261-1 Part Data Attributes
|
1333261-1
TE Connectivity
Buy Now
|
Compare Parts:
1333261-1
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |