There are no models available for this part yet.
Overview of 1333281-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1333281-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97X1605
|
Newark | Crimper, Wire, F Premium (.039 ) |Amp Te Connectivity 1333281-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
3937-1333281-9-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM (.039") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1333281-9-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM (.039") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1333281-9
|
Avnet Americas | CRIMPER, WIRE, F PREMIUM (.039 - Bulk (Alt: 1333281-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1333281-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F PREMIUM (.039 ) | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP1333281-9
|
Heilind Electronics | CRIMPER, WIRE, F PREMIUM (.039 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE, F PREMIUM (.039") | 4 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP1333281-9
|
Interstate Connecting Components | CRIMPER, WIRE, F PREMIUM (.039 | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, WIRE, F PREMIUM (.039 ) Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now | ||
DISTI #
1333281-9
|
Avnet Abacus | CRIMPER, WIRE, F PREMIUM (.039 (Alt: 1333281-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1333281-9 by TE Connectivity
Part Data Attributes for 1333281-9 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|