Part Details for 1333563 by Marathon Special Products
Overview of 1333563 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1333563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K7691
|
Newark | Terminal Block, Barrier, 3 Position, 3/8-16Awg, Rated Current:310A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Stud, Line Side Wire Size Max:-, Load Side Wire Size Max:- Rohs Compliant: Yes |Marathon Special Products 1333563 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.1400 | Buy Now |
DISTI #
70591999
|
RS | Power Terminal Block, Panel Mount, Thermoplastic, 310A, 600V, 3 Pole, 133 Series | Marathon Special Products 1333563 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.7500 / $138.8600 | RFQ |
|
Onlinecomponents.com | Conn Power Stud Blocks M 6 POS 43.02mm Screw Cable Mount 200A RoHS: Compliant |
12 In Stock 20 On Order |
|
$136.7600 / $161.7600 | Buy Now |
|
Master Electronics | Conn Power Stud Blocks M 6 POS 43.02mm Screw Cable Mount 200A RoHS: Compliant |
12 In Stock 20 On Order |
|
$136.7600 / $161.7600 | Buy Now |
Part Details for 1333563
1333563 CAD Models
1333563 Part Data Attributes
|
1333563
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1333563
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |