Part Details for 1333585CH (ALTERNATE: 784337 13307) by Marathon Special Products
Overview of 1333585CH (ALTERNATE: 784337 13307) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1333585CH (ALTERNATE: 784337 13307)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193191
|
RS | Power Distribution Block, 420A, 600V, 3 Poles, 1 Input, 8 Outputs, 133 Series | Marathon Special Products 1333585CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 8 |
|
$190.1400 | Buy Now |