Part Details for 1334 by AMPCO USA
Overview of 1334 by AMPCO USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-411C-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, Nickel Sulfamate. | |
133-411E-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 12 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-411A-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, APP. |
Price & Stock for 1334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2991-1334-ND
|
DigiKey | WRENCH COMBO 25MM 13.98" Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$142.4300 | Buy Now |