Part Details for 1335440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0896
|
Newark | Slf 5.08/02/180B Sn Or Bx |Weidmuller 1335440000 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9000 | Buy Now |
DISTI #
1335440000-ND
|
DigiKey | SLF 5.08HC/02/180B SN OR BX Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
150 In Stock |
|
$1.1195 / $2.8300 | Buy Now |
DISTI #
1335440000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335440000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
470-1335440000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/02/180B SN OR BX | 0 |
|
$1.1300 / $2.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.4000 | Buy Now |