Part Details for 1335620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8840
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:25.9A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1335620000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
1335620000-ND
|
DigiKey | SLF 5.08HC/03/180F SN OR BX Min Qty: 72 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2894 | Buy Now |
DISTI #
1335620000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335620000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1335620000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/03/180F SN OR BX RoHS: Compliant | 0 |
|
$2.0300 / $4.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$2.0600 / $2.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$2.0600 / $2.7200 | Buy Now |