Part Details for 1335698 by Phoenix Contact
Overview of 1335698 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0858
|
Newark | Power Supply, Ac-Dc, 5V, 3A Rohs Compliant: Yes |Phoenix Contact 1335698 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$31.4200 / $40.1500 | Buy Now |
DISTI #
277-1335698-ND
|
DigiKey | 1-PHASE, OUTPUT: 5 V DC / 3 A, U Min Qty: 1 Lead time: 8 Weeks Container: Box |
67 In Stock |
|
$29.7250 / $36.9000 | Buy Now |
DISTI #
651-1335698
|
Mouser Electronics | DIN Rail Power Supplies | 5 |
|
$37.4200 / $40.4100 | Buy Now |
DISTI #
74767740
|
RS | STEP3-PS/1AC/5DC/3/PT/USB-C, 1-phase, output: 5 V DC / 3 A, USB-C up to 15 W | Phoenix Contact 1335698 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9000 / $44.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$30.8200 / $39.0800 | Buy Now | |
DISTI #
000000000007173381
|
Sager | STEP3-PS/1AC/5DC/3/PT/USB-C Min Qty: 1 | 0 |
|
$37.3700 / $43.5900 | Buy Now |
DISTI #
4256033
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$35.3442 / $37.0982 | Buy Now |
DISTI #
4256033
|
Farnell | POWER SUPPLY, AC-DC, 5V, 3A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 16 |
|
$39.1636 / $40.8570 | Buy Now |
|
Master Electronics | 0 |
|
$30.8200 / $39.0800 | Buy Now | |
|
Neutron USA | Power supply unit, STEP POWER, 5VDC 3A, In: 100-240VAC, STEP3-PS/1AC/5DC/3/PT/USB-C | 50 |
|
$84.9900 | Buy Now |