Part Details for 13358-0861 by Molex
Overview of 13358-0861 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13358-0861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0133580861
|
Avnet Americas | NFC/RFID Tag and Transponder Label 902000kHz to 928000kHz 512-bit Bag - Bulk (Alt: 0133580861) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 13358-0861
13358-0861 CAD Models
13358-0861 Part Data Attributes
|
13358-0861
Molex
Buy Now
|
Compare Parts:
13358-0861
Molex
|
Samacsys Manufacturer | Molex |