Part Details for 1335800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8849
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:25.9A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1335800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
4381-1335800000-ND
|
DigiKey | SLF 5.08HC/12/180F SN OR BX Min Qty: 1 Lead time: 19 Weeks Container: Bulk, Bulk |
14 In Stock |
|
$4.1500 / $10.8675 | Buy Now |
DISTI #
1335800000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335800000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1335800000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/12/180F SN OR BX RoHS: Compliant | 0 |
|
$6.9600 / $11.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3400 / $8.7800 | Buy Now |