1337815-1
TE Connectivity
Description: INTERCONNECTION DEVICE, ROHS COMPLIANT

Overview of 1337815-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1337815-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98K5571
Newark Rf/Coaxial Cable Assembly, Smb Plug, 50Ohm, Smb Straight Plug, 9.84 ", 250 Mm, Black Rohs Compliant: No |Greenpar Te Connectivity 1337815-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 161
  • 1 $22.0300
  • 5 $21.5100
  • 10 $19.9000
  • 25 $19.0300
  • 50 $17.8700
  • 100 $17.1000
$17.1000 / $22.0300 Buy Now

CAD Models for 1337815-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1337815-1 by TE Connectivity

1337815-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Connector Side1
SMB PLUG
Connector Side2
SMB PLUG
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Number of Conductors
1
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 1337815-1
    TE Connectivity
    INTERCONNECTION DEVICE, ROHS COMPLIANT
    VS

Related Parts for 1337815-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1337815-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1337815-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1337815-1 would you like to use for your alert(s)?
  • Please alert me when 1337815-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1337815-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1337815-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1337815-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1337815-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1337815-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: