Part Details for 13382-10SG-326 by Switchcraft Conxall
Overview of 13382-10SG-326 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13382-10SG-326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1189-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6641 | Buy Now |
DISTI #
502-13382-10SG-326
|
Mouser Electronics | Standard Circular Connector 10P SOCKET CABLE END O.D.=.26-.30 RoHS: Compliant | 0 |
|
$20.6600 | Order Now |
DISTI #
70932526
|
RS | MAXI-CON CABLE #16 SOLDER | Conxall 13382-10SG-326 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6400 | RFQ |
DISTI #
CXA13382-10SG-326
|
Heilind Electronics | Americas - 6 in Stock |
|
$23.9032 / $24.2951 | Buy Now | |
|
Onlinecomponents.com | Conn Field Installable SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
599 In Stock |
|
$22.6800 / $38.8300 | Buy Now |
DISTI #
77264077
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Maxi-Con-X® Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 581 |
|
$27.6109 / $48.7202 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 10 Socket - Solder Contacts | 50 |
|
$22.2400 / $28.5000 | Buy Now |
DISTI #
CXA13382-10SG-326
|
Interstate Connecting Components | 2 |
|
$23.9032 / $24.2951 | Buy Now | |
|
Master Electronics | Conn Field Installable SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
599 In Stock |
|
$22.6800 / $38.8300 | Buy Now |
Part Details for 13382-10SG-326
13382-10SG-326 CAD Models
13382-10SG-326 Part Data Attributes
|
13382-10SG-326
Switchcraft Conxall
Buy Now
|
Compare Parts:
13382-10SG-326
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |