Part Details for 1338606-1 by TE Connectivity
Overview of 1338606-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338606-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R2212
|
Newark | Interlock Switch, Elt |Amp Te Connectivity 1338606-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4700 / $205.6700 | Buy Now |
DISTI #
3937-1338606-1-ND
|
DigiKey | INTERLOCK SWITCH ELT Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$346.8500 | Buy Now |
DISTI #
1338606-1-ND
|
DigiKey | INTERLOCK SWITCH ELT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.0800 | Buy Now |
DISTI #
1338606-1
|
Avnet Americas | AMP1338606-1 - Bulk (Alt: 1338606-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 Factory Stock |
|
$154.5800 / $186.0200 | Buy Now |
DISTI #
571-1338606-1
|
Mouser Electronics | Interlock Switches INTERLOCK SWIT CH, ELT RoHS: Not Compliant | 0 |
|
$186.3800 / $188.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$159.7600 | Buy Now |
DISTI #
AMP1338606-1
|
Heilind Electronics | INTERLOCK SWITCH, ELT | Americas - 0 in Stock |
|
$176.8500 / $196.5001 | Buy Now |
|
Onlinecomponents.com | Interlock Switch RoHS: Compliant |
4 In Stock 74 Factory Stock |
|
$188.9300 / $232.5700 | Buy Now |
DISTI #
69234801
|
Verical | Interlock Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1818 | Americas - 3 |
|
$245.6090 / $302.3410 | Buy Now |
DISTI #
AMP1338606-1
|
Interstate Connecting Components | INTERLOCK SWITCH, ELT | 0 |
|
$176.8500 / $196.5001 | Buy Now |
Part Details for 1338606-1
1338606-1 CAD Models
1338606-1 Part Data Attributes
|
1338606-1
TE Connectivity
Buy Now
|
Compare Parts:
1338606-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |