Part Details for 1338683-1 by TE Connectivity
Overview of 1338683-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338683-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1338683-1-ND
|
DigiKey | FEED PAWL Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$892.3100 | Buy Now |
DISTI #
1338683-1-ND
|
DigiKey | FEED PAWL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$483.2800 | Buy Now |
DISTI #
1338683-1
|
Avnet Americas | FEED PAWL - Bulk (Alt: 1338683-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$376.4200 / $452.9800 | Buy Now |
DISTI #
571-1338683-1
|
Mouser Electronics | Bench Top Tools FEED PAWL | 0 |
|
$462.5100 / $478.4800 | Order Now |
DISTI #
AMP1338683-1
|
Heilind Electronics | FEED PAWL | Americas - 0 in Stock |
|
$469.1176 / $490.7693 | Buy Now |
|
Onlinecomponents.com | FEED PAWL | 0 |
|
$430.6500 / $455.8100 | Buy Now |
DISTI #
AMP1338683-1
|
Interstate Connecting Components | FEED PAWL | 0 |
|
$469.1176 / $490.7693 | Buy Now |
DISTI #
1338683-1
|
Avnet Abacus | (Alt: 1338683-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1338683-1
|
Avnet Abacus | (Alt: 1338683-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FEED PAWL | 0 |
|
$430.6500 / $455.8100 | Buy Now |
Part Details for 1338683-1
1338683-1 CAD Models
1338683-1 Part Data Attributes
|
1338683-1
TE Connectivity
Buy Now
|
Compare Parts:
1338683-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |