Part Details for 1339G1 by Anderson Power Products
Overview of 1339G1 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1339G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C4073
|
Newark | Contact Set, 6Awg, Crimp, Product Range:Sbe80, Sbo60 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Contact Plating:Silver Plated Contacts, For Use With:Sbo 80 Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Anderson Power Products 1339G1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.7900 | Buy Now |
DISTI #
2243-1339G1-ND
|
DigiKey | TERM BLADE NON-GEND 6AWG PAIR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
92 In Stock |
|
$4.8922 / $10.3100 | Buy Now |
DISTI #
879-1339G1
|
Mouser Electronics | Heavy Duty Power Connectors SBE80/SBO60 16MM CONTACT SET RoHS: Compliant | 340 |
|
$4.5800 / $7.6000 | Buy Now |
DISTI #
70162196
|
RS | Connector, Power, Heavy Duty, SBE80/SBO60 16MM CONTACT SET | Anderson Power Products 1339G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1100 / $8.5200 | RFQ |
|
Onlinecomponents.com | Connector, Power, Heavy Duty, SBE80/SBO60 16MM CONTACT SET | Anderson Power Products 1339G1 RoHS: Compliant | Alternative Product Available |
|
$3.2000 / $7.2000 | Buy Now |
DISTI #
1339G1
|
TME | Contact, hermaphrodite, silver plated, 16mm2, 6AWG, crimped, 70A Min Qty: 1 | 0 |
|
$1.9600 / $2.5800 | RFQ |
DISTI #
000000000002367527
|
Sager | Heavy Duty Power Connectors SBE80/SBO60 16MM CONTACT SET Min Qty: 50 | 0 |
|
$5.4600 / $7.0500 | Buy Now |
|
Master Electronics | Connector, Power, Heavy Duty, SBE80/SBO60 16MM CONTACT SET | Anderson Power Products 1339G1 RoHS: Compliant | Alternative Product Available |
|
$3.2000 / $7.2000 | Buy Now |
Part Details for 1339G1
1339G1 CAD Models
1339G1 Part Data Attributes
|
1339G1
Anderson Power Products
Buy Now
|
Compare Parts:
1339G1
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |