Part Details for 1339G5 by Anderson Power Products
Overview of 1339G5 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1339G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6173
|
Newark | Contact, 8Awg, Crimp, Product Range:Sbs Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Contact Plating:Silver, For Use With:Anderson Sbs Series Housing Connectors, Wire Size Awg Min:6Awg Rohs Compliant: Yes |Anderson Power Products 1339G5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$3.3000 | Buy Now |
DISTI #
2243-1339G5-ND
|
DigiKey | TERM BLADE NON-GEND 8AWG 1=2PC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
351 In Stock |
|
$3.5409 / $6.3900 | Buy Now |
DISTI #
879-1339G5
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 #8 AWG LOW DETENT CONT SET RoHS: Compliant | 2928 |
|
$3.2400 / $4.9700 | Buy Now |
DISTI #
70162107
|
RS | Contact,8 AWG, Primary Power,0.19 (4.83mm),SBS Multipole, Silver,2 Per,100 Min | Anderson Power Products 1339G5 RoHS: Compliant Min Qty: 100 Package Multiple: 2 Container: Set | 0 |
|
$3.8300 / $6.3900 | RFQ |
|
Onlinecomponents.com | Heavy Duty Power Connectors SBS50 #8 AWG LOW DETENT CONT SET RoHS: Compliant | Alternative Product Available |
|
$2.6800 / $5.1900 | Buy Now |
DISTI #
1339G5
|
TME | Contact, hermaphrodite, silver plated, 2.5÷6mm2, 12AWG÷10AWG Min Qty: 1 | 0 |
|
$6.3000 / $8.6600 | RFQ |
|
Master Electronics | Heavy Duty Power Connectors SBS50 #8 AWG LOW DETENT CONT SET RoHS: Compliant | Alternative Product Available |
|
$2.6800 / $5.1900 | Buy Now |
Part Details for 1339G5
1339G5 CAD Models
1339G5 Part Data Attributes:
|
1339G5
Anderson Power Products
Buy Now
|
Compare Parts:
1339G5
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |