Part Details for 13400 by Cables To Go
Overview of 13400 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70134001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 130mm Height, Black | |
10119109-134004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
FLSC80134000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - BLACK |
Price & Stock for 13400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 10FT USB AB DEVICE USBA TO USBB. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 228 |
|
$4.2700 | Buy Now |
Part Details for 13400
13400 CAD Models
13400 Part Data Attributes
|
13400
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
13400
Cables To Go
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Application | PLUG-AND-PLAY FOR KEYBOARDS, MICE, MODEMS, PRINTERS | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Insulator Material | PE, PVC | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |