Part Details for 13400 by Desco Industries Inc
Overview of 13400 by Desco Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70134001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 130mm Height, Black | |
10119109-134004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
FLSC80134000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - BLACK |
Price & Stock for 13400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.5600 / $115.1600 | Buy Now |