Part Details for 13400 by HELUKABEL
Overview of 13400 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70134001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 130mm Height, Black | |
10119109-134004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
FLSC80134000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - BLACK |
Part Details for 13400
13400 CAD Models
13400 Part Data Attributes
|
13400
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
13400
HELUKABEL
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | RENEWABLE ENERGIES, CONSTRUCTION OF WIND POWER STATIONS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 9.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYMER | |
Jacket Material | POLYMER | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |