Part Details for 13400 by Lumberg Automation
Overview of 13400 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70134001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 130mm Height, Black | |
10119109-134004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
FLSC80134000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - BLACK |
Price & Stock for 13400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3979
|
Newark | Rj45 G-Rj45 G-478/15 M/ Black |Lumberg Automation 13400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.1300 / $169.9000 | Buy Now |
DISTI #
13400LA-ND
|
DigiKey | RJ45 G-RJ45 G-478/15 M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5700 / $139.1000 | Buy Now |