Part Details for 1341630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1341630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1341630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0742
|
Newark | Dek 5/8-11.5 Mc Ne Ws |Weidmuller 1341630000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$67.2100 / $77.4300 | Buy Now |
DISTI #
1341630000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 1341630000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1341630000
|
Mouser Electronics | Wire Labels & Markers 5/8-11.5 MC NE WS RoHS: Compliant | 0 |
|
$0.1030 / $0.1660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.1044 / $0.1611 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.1044 / $0.1611 | Buy Now |