There are no models available for this part yet.
Overview of 1342611 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1342611 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-1342611
|
Mouser Electronics | Conduit Fittings & Accessories Fluid Absorption Plug:PP Yellow, Fiber White | 0 |
|
$0.6520 / $1.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.6480 | Buy Now | ||
Onlinecomponents.com | Fluid Absorption Plugs - 8.5 mm - 15.0 mm - PP - Fiber - Yellow RoHS: Compliant | 0 |
|
$0.6360 / $0.9350 | Buy Now | ||
DISTI #
RIC1342611
|
DB Roberts | 0 |
|
RFQ |