Part Details for 1342664 by Essentra Components
Overview of 1342664 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1342664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6275-ND
|
DigiKey | EDGE HOLDING MEMBRANE ENTRY GROM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7920 In Stock |
|
$0.5343 / $1.0700 | Buy Now |
DISTI #
144-1342664
|
Mouser Electronics | Grommets & Bushings Edge Mount Cable Grommet, .24 x .39 Bundle, Black, .110 in Panel Thk, Sold per Each piece RoHS: Compliant | 1150 |
|
$0.3770 / $1.1000 | Buy Now |
|
Future Electronics | Silicone Rubber 2.79 mm Panel Thick Membrane Entry Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 10000Bulk |
|
$0.3450 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Silicone Rubber 2.79 mm Panel Thick Membrane Entry Grommet |
900 In Stock |
|
$0.2809 / $0.4619 | Buy Now |
DISTI #
65228385
|
Verical | Cable Protection Grommet Min Qty: 150 Package Multiple: 50 Date Code: 2216 | Americas - 900 |
|
$0.5144 / $0.6415 | Buy Now |
DISTI #
RIC1342664
|
DB Roberts | EDGE MOUNT CABLE GROMMET BLACK | 0 |
|
RFQ | |
|
Master Electronics | Silicone Rubber 2.79 mm Panel Thick Membrane Entry Grommet |
900 In Stock |
|
$0.2809 / $0.4619 | Buy Now |