There are no models available for this part yet.
Overview of 1344 by AMPCO USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-4116-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Open Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4418-11D | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 8 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, NiS | |
134-4316-11H | Amphenol Communications Solutions | Paladin,backplane connectors,4-Pair, 6 Column, Left End Wall, Right Angle Male, 1.5mm Wipe, APP |
Price & Stock for 1344 by AMPCO USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2991-1344-ND
|
DigiKey | WRENCH COMBO 32MM 16.93" Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$183.3900 | Buy Now |