There are no models available for this part yet.
Overview of 13446 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-446-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions | |
77313-446R08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions | |
77313-446R06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for 13446 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K2576
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:16", Length - Metric:406Mm, Width - Imperial:6", Bag Thickness:76.2µm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13446 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$24.4500 | Buy Now | |
DISTI #
13446-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 6"X16" Min Qty: 100 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2445 | Buy Now | |
DISTI #
809-13446
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 6IN x 16IN, 100 EA/PACK | 0 |
|
$23.2200 / $24.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2600 / $27.9900 | Buy Now | ||
DISTI #
548MU298
|
Techni-Tool, Inc. | Desco 13446 Metal-In Statshield Bags, 6x16", 100/Pkg | 0 |
|
$24.5800 | Buy Now | |
DISTI #
548MU298
|
TestEquity LLC | Desco 13446 Metal-In Statshield Bags, 6x16", 100/Pkg | 0 |
|
$24.5800 | Buy Now |