Part Details for 1344660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1344660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1344660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2867
|
Newark | Bcf 3.81/11/180 Sn Og Bx |Weidmuller 1344660000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $10.6400 | Buy Now |
DISTI #
1344660000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1344660000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $10.6400 | Buy Now |