Part Details for 13448 by HELUKABEL
Overview of 13448 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 13448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFLEX500-4G4
|
TME | Wire, MEGAFLEX®500, 4G4mm2, unshielded, 300V,500V, Cu, stranded Min Qty: 5 | 0 |
|
$13.8900 / $19.8400 | RFQ |
Part Details for 13448
13448 CAD Models
13448 Part Data Attributes:
|
13448
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
13448
HELUKABEL
Wire And Cable, 4 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | RENEWABLE ENERGIES, CONSTRUCTION OF WIND POWER STATIONS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 11 mm | |
Insulator Material | POLYMER | |
Jacket Material | POLYMER | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |