Part Details for 1346 by Heyco
Overview of 1346 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-6326-11D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-6424-11H | Amphenol Communications Solutions | Paladin, 6-Pair, 4 Column, Right End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-6126-21D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Open Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 1346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1346
|
Mouser Electronics | Punches & Dies SRP 875-840 RoHS: Compliant | 0 |
|
$4,209.1000 | Order Now |
DISTI #
73508190
|
RS | Strain Relief Mounting Hole Punches, SRP 875-840 | Heyco 1346 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4,645.5900 / $5,490.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,026.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,907.1900 / $4,076.4900 | Buy Now |
DISTI #
HEY1346
|
DB Roberts | SRP 875-840 | 0 |
|
RFQ |
Part Details for 1346
1346 CAD Models
1346 Part Data Attributes
|
1346
Heyco
Buy Now
|
Compare Parts:
1346
Heyco
|
Samacsys Manufacturer | Heyco |