Part Details for 1346524 by Phoenix Contact
Overview of 1346524 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1346524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1346524-ND
|
DigiKey | HC-B06-BCFS-P-BK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
60 In Stock |
|
$6.4742 / $8.0400 | Buy Now |
DISTI #
651-1346524
|
Mouser Electronics | Heavy Duty Power Connectors HC-B06-BCFS-P-BK | 6 |
|
$6.3100 / $7.9300 | Buy Now |
DISTI #
73803671
|
RS | HC-B06-BCFS-P-BK | Phoenix Contact 1346524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4500 / $8.0100 | RFQ |
|
Onlinecomponents.com | Protective cover B6 - for single locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 25 Factory Stock |
|
$6.7000 / $9.1200 | Buy Now |
DISTI #
000000000006426627
|
Sager | Heavy Duty Power Connectors HC-B06-BCFS-P-BK Min Qty: 1 | 0 |
|
$8.1400 / $9.4900 | Buy Now |
|
Master Electronics | Protective cover B6 - for single locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 25 Factory Stock |
|
$6.7000 / $9.1200 | Buy Now |