There are no models available for this part yet.
Overview of 1346527 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1346527 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1346527-ND
|
DigiKey | HC-B10-BCFD-P-BK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$7.4820 / $9.2900 | Buy Now | |
DISTI #
651-1346527
|
Mouser Electronics | Heavy Duty Power Connectors HC-B10-BCFD-P-BK RoHS: Compliant | 31 |
|
$7.4800 / $9.2900 | Buy Now | |
DISTI #
73803673
|
RS | HC-B10-BCFD-P-BK | Phoenix Contact 1346527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$7.6500 / $9.3800 | Buy Now | |
Onlinecomponents.com | Protective cover B10 - for double locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 56 Factory Stock |
|
$7.7400 / $10.5400 | Buy Now | ||
DISTI #
000000000006426630
|
Sager | Heavy Duty Power Connectors HC-B10-BCFD-P-BK Min Qty: 1 | 0 |
|
$9.4100 / $10.9800 | Buy Now | |
Master Electronics | Protective cover B10 - for double locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 56 Factory Stock |
|
$7.7400 / $10.5400 | Buy Now | ||
Neutron USA | Protective cover B10, for double locking latch, HC-B10-BCFD-P-BK | 44 |
|
$19.3300 | Buy Now |
CAD Models for 1346527 by Phoenix Contact
Part Data Attributes for 1346527 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|