Part Details for 1346528 by Phoenix Contact
Overview of 1346528 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1346528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1346528-ND
|
DigiKey | HC-B10-HCWS-PLR-BK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$9.4685 / $11.7500 | Buy Now |
DISTI #
651-1346528
|
Mouser Electronics | Heavy Duty Power Connectors HC-B10-HCWS-PLR-BK RoHS: Compliant | 0 |
|
$9.4600 / $11.7400 | Order Now |
DISTI #
73803677
|
RS | HC-B10-HCWS-PLR-BK | Phoenix Contact 1346528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 / $11.9700 | RFQ |
|
Onlinecomponents.com | Protective cover B10 - with single locking latch - protective cover material: Al - height: 20 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 0 |
|
$9.8000 / $13.3300 | Buy Now |
DISTI #
000000000006426631
|
Sager | Heavy Duty Power Connectors HC-B10-HCWS-PLR-BK Min Qty: 1 | 0 |
|
$12.1200 / $14.1300 | Buy Now |
|
Master Electronics | Protective cover B10 - with single locking latch - protective cover material: Al - height: 20 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 0 |
|
$9.8000 / $13.3300 | Buy Now |